6.00' (1.83m) Power Cord Black BS1363A To IEC 320-C5 H03VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black BS1363A To IEC 320-C5 H03VV-F
Qualtek Power Cords

370021-01

DigiKey Part Number
Q961-ND
Manufacturer
Manufacturer Product Number
370021-01
Description
CORD BS1363A TO IEC 320-C5 6'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black BS1363A To IEC 320-C5 H03VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
BSI
Part Status
Active
Approved Countries
United Kingdom
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
BS1363A
Voltage Rating
250VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H03VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
10180,60400 Kč1 806,04 Kč
25169,28600 Kč4 232,15 Kč
80155,94688 Kč12 475,75 Kč
160148,50444 Kč23 760,71 Kč
320141,42153 Kč45 254,89 Kč
560135,95118 Kč76 132,66 Kč
1 040130,14702 Kč135 352,90 Kč
Manufacturers Standard Package
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč