


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking BSI |
Part Status Active | Approved Countries United Kingdom |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector BS1363A | Voltage Rating 250VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 191,31300 Kč | 1 913,13 Kč |
| 25 | 179,32280 Kč | 4 483,07 Kč |
| 60 | 168,57900 Kč | 10 114,74 Kč |
| 120 | 160,53325 Kč | 19 263,99 Kč |
| 300 | 150,48847 Kč | 45 146,54 Kč |
| 540 | 144,38030 Kč | 77 965,36 Kč |
| 1 020 | 138,05259 Kč | 140 813,64 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |











