5.91' (1.80m) Power Cord Black AS3112 To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.91' (1.80m) Power Cord Black AS3112 To Cable H05VV-F
Qualtek Power Cords

373008-01

DigiKey Part Number
Q407-ND
Manufacturer
Manufacturer Product Number
373008-01
Description
CORD AS3112 TO CBL 5.90' BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black AS3112 To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
5.91' (1.80m)
Packaging
Box
Approval Agency Marking
SAA
Part Status
Active
Approved Countries
Australia, New Zealand
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
AS3112
Voltage Rating
250VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Factory Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1142,37000 Kč142,37 Kč
10120,99000 Kč1 209,90 Kč
25113,40600 Kč2 835,15 Kč
80104,47025 Kč8 357,62 Kč
16099,48325 Kč15 917,32 Kč
32094,73641 Kč30 315,65 Kč
56091,07057 Kč50 999,52 Kč
1 04087,18208 Kč90 669,36 Kč
2 56081,82027 Kč209 459,89 Kč
Manufacturers Standard Package
Unit Price without VAT:142,37000 Kč
Unit Price with VAT:172,26770 Kč
Alternate Length
CORD AS3112 TO CBL 8.20' BLACK
In-Stock: 697
Unit Price: 171,55000 Kč