8.20' (2.50m) Power Cord Black AS3112 To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black AS3112 To Cable H05VV-F
Qualtek Power Cords

373003-A01

DigiKey Part Number
Q406-ND
Manufacturer
Manufacturer Product Number
373003-A01
Description
CORD AS3112 TO CBL 8.20' BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black AS3112 To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Box
Approval Agency Marking
SAA
Part Status
Active
Approved Countries
Australia, New Zealand
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
AS3112
Voltage Rating
250VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 697
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
10145,76800 Kč1 457,68 Kč
25136,62120 Kč3 415,53 Kč
75126,43040 Kč9 482,28 Kč
150120,39553 Kč18 059,33 Kč
300114,65187 Kč34 395,56 Kč
525110,21630 Kč57 863,56 Kč
1 050104,96120 Kč110 209,26 Kč
Manufacturers Standard Package
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč
Alternate Length
CORD AS3112 TO CBL 5.90' BLACK
In-Stock: 625
Unit Price: 142,37000 Kč