
UT0S10JCSL | |
|---|---|
DigiKey Part Number | SOU2035-ND |
Manufacturer | |
Manufacturer Product Number | UT0S10JCSL |
Description | CONN BACKSH W/CLMP SZ10 SIL PG9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG9 10 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Brass |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Sealing Gland, Strain Relief |
Type Backshell, Cable Clamp | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Cable Opening 0.197" ~ 0.335" (5.00mm ~ 8.50mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 10 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Thread Size PG9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,05000 Kč | 485,05 Kč |
| 10 | 412,17000 Kč | 4 121,70 Kč |
| 25 | 386,35480 Kč | 9 658,87 Kč |
| 50 | 367,91440 Kč | 18 395,72 Kč |
| 100 | 350,36420 Kč | 35 036,42 Kč |
| 250 | 328,45156 Kč | 82 112,89 Kč |
| 500 | 312,79418 Kč | 156 397,09 Kč |
| Unit Price without VAT: | 485,05000 Kč |
|---|---|
| Unit Price with VAT: | 586,91050 Kč |























