12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 17Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 17Ah
BP17-12-B1
BP17-12-B1

BP17-12-B1

DigiKey Part Number
522-1014-ND
Manufacturer
Manufacturer Product Number
BP17-12-B1
Description
BATTERY LEAD ACID 12V 17AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 17Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm)
Series
Termination Style
Nut and Bolt, M5
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Weight
6400 g
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 435,09000 Kč2 435,09 Kč
102 016,47700 Kč20 164,77 Kč
501 767,39940 Kč88 369,97 Kč
1001 669,85400 Kč166 985,40 Kč
Unit Price without VAT:2 435,09000 Kč
Unit Price with VAT:2 946,45890 Kč