
BH015-10-C-E | |
|---|---|
DigiKey Part Number | 2073-BH015-10-C-E-ND |
Manufacturer | |
Manufacturer Product Number | BH015-10-C-E |
Description | CONN RECEPT SMD 10POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.156" (3.96mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | BH015-10-C-E Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.350" (8.89mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 7.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 15 | 30,29600 Kč | 454,44 Kč |
| 105 | 26,40105 Kč | 2 772,11 Kč |
| 510 | 23,61292 Kč | 12 042,59 Kč |
| 1 005 | 22,50962 Kč | 22 622,17 Kč |
| 5 010 | 20,09871 Kč | 100 694,54 Kč |
| 10 005 | 19,14260 Kč | 191 521,71 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |












