Cap (Cover) Fuseholder; Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cap (Cover) Fuseholder; Metric
Supporting your Project: Printed Circuit Board Solutions

840730

DigiKey Part Number
RP614-ND
Manufacturer
Manufacturer Product Number
840730
Description
FUSE COVER .28 X 1.18 X .5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cap (Cover) Fuseholder; Metric
Datasheet
 Datasheet
EDA/CAD Models
840730 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Essentra Components
Accessory Type
Cap (Cover)
Series
For Use With/Related Products
Fuseholder; Metric
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
519,48000 Kč97,40 Kč
1017,95700 Kč179,57 Kč
5014,90340 Kč745,17 Kč
10013,75210 Kč1 375,21 Kč
25012,36064 Kč3 090,16 Kč
50011,39920 Kč5 699,60 Kč
1 00010,50846 Kč10 508,46 Kč
5 0008,68269 Kč43 413,45 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč