8.20' (2.50m) Power Cord Black BS1363A To Cable H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black BS1363A To Cable H05VV-F
Qualtek Power Cords

369004-E01

DigiKey Part Number
Q925-ND
Manufacturer
Manufacturer Product Number
369004-E01
Description
CORD BS1363A TO CBL 8.20' BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black BS1363A To Cable H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
BS1363A
2nd Connector
Cable
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
16 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
BSI
Approved Countries
United Kingdom
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
16A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1277,80000 Kč277,80 Kč
10236,14400 Kč2 361,44 Kč
25221,34400 Kč5 533,60 Kč
60208,07967 Kč12 484,78 Kč
120198,15117 Kč23 778,14 Kč
300185,75460 Kč55 726,38 Kč
540178,21624 Kč96 236,77 Kč
1 020170,40659 Kč173 814,72 Kč
Manufacturers Standard Package
Unit Price without VAT:277,80000 Kč
Unit Price with VAT:336,13800 Kč