


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, OVE, SEMKO, VDE |
Part Status Active | Approved Countries Austria, Belgium, Denmark, Finland, Germany, Italy, Netherlands, Norway, Sweden, Switzerland |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector CEE 7/7 | Voltage Rating 250VAC |
2nd Connector Cable | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 206,51500 Kč | 2 065,15 Kč |
| 25 | 193,58480 Kč | 4 839,62 Kč |
| 70 | 180,01586 Kč | 12 601,11 Kč |
| 140 | 171,42614 Kč | 23 999,66 Kč |
| 280 | 163,24896 Kč | 45 709,71 Kč |
| 560 | 155,46470 Kč | 87 060,23 Kč |
| 1 050 | 148,72804 Kč | 156 164,44 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |








