Power Connector Plug, Male Pins CEE 7/7 (Schuko) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR72040

DigiKey Part Number
4654-FCR72040-ND
Manufacturer
Manufacturer Product Number
FCR72040
Description
AC PLUG CEE 7/7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins CEE 7/7 (Schuko) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Plug, Male Pins
Manufacturer
CLIFF Electronic Components Ltd
Number of Positions
2
Packaging
Box
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Screw
Connector Style
CEE 7/7 (Schuko)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1133,97000 Kč133,97 Kč
10113,83000 Kč1 138,30 Kč
25106,68680 Kč2 667,17 Kč
50101,59260 Kč5 079,63 Kč
10096,74200 Kč9 674,20 Kč
30089,52637 Kč26 857,91 Kč
50086,35890 Kč43 179,45 Kč
1 00082,24035 Kč82 240,35 Kč
2 50077,09777 Kč192 744,42 Kč
Manufacturers Standard Package
Unit Price without VAT:133,97000 Kč
Unit Price with VAT:162,10370 Kč