



741W-A/02 | |
|---|---|
DigiKey Part Number | 189-741W-A/02-ND |
Manufacturer | |
Manufacturer Product Number | 741W-A/02 |
Description | AC RCPT CEE 7/3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/3 (Schuko) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Manufacturer Qualtek | Termination Screw |
Series | Features Cover |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 45.00mm x 42.50mm |
Part Status Active | Panel Thickness 0.157" (4.00mm) |
Connector Style CEE 7/3 (Schuko) | Approval Agency TUV |
Connector Type Receptacle, Female Sockets | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 114,14500 Kč | 1 141,45 Kč |
| 25 | 106,99760 Kč | 2 674,94 Kč |
| 50 | 101,88640 Kč | 5 094,32 Kč |
| 200 | 92,39120 Kč | 18 478,24 Kč |
| 400 | 87,98320 Kč | 35 193,28 Kč |
| 600 | 85,50385 Kč | 51 302,31 Kč |
| 1 000 | 82,47930 Kč | 82 479,30 Kč |
| 2 600 | 77,10869 Kč | 200 482,59 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |







