Power Connector Receptacle, Female Sockets BS 1363-2 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets BS 1363-2 Panel Mount, Snap-In
741w-C-02_BACK
741w-C-02_SIDE

741W-C/02

DigiKey Part Number
189-741W-C/02-ND
Manufacturer
Manufacturer Product Number
741W-C/02
Description
AC RCPT BS 1363-2
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets BS 1363-2 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Manufacturer
Qualtek
Termination
Screw
Series
Features
Cover, Shuttered
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 45.00mm x 42.00mm
Part Status
Active
Panel Thickness
0.138" (3.50mm)
Connector Style
BS 1363-2
Approval Agency
TUV
Connector Type
Receptacle, Female Sockets
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,27000 Kč140,27 Kč
10119,16400 Kč1 191,64 Kč
25111,69240 Kč2 792,31 Kč
50106,35900 Kč5 317,95 Kč
20096,44695 Kč19 289,39 Kč
40091,84473 Kč36 737,89 Kč
60089,25620 Kč53 553,72 Kč
1 00086,09999 Kč86 099,99 Kč
2 60080,49325 Kč209 282,45 Kč
Manufacturers Standard Package
Unit Price without VAT:140,27000 Kč
Unit Price with VAT:169,72670 Kč