
FCR72036 | |
|---|---|
DigiKey Part Number | 4654-FCR72036-ND |
Manufacturer | |
Manufacturer Product Number | FCR72036 |
Description | SCHUKO 3X1.5MM 2.5M BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To Cable H05VV-F |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer CLIFF Electronic Components Ltd | Cord Type H05VV-F |
Packaging Bag | Wire Gauge 17 AWG |
Part Status Active | Shielding Unshielded |
Style Male Pins (Blades) to Female Sockets (Slots) | Length 8.20' (2.50m) |
1st Connector CEE 7/7 | Color Black |
2nd Connector Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,33000 Kč | 339,33 Kč |
| 10 | 288,40800 Kč | 2 884,08 Kč |
| 25 | 270,33680 Kč | 6 758,42 Kč |
| 50 | 257,43120 Kč | 12 871,56 Kč |
| 100 | 245,14750 Kč | 24 514,75 Kč |
| 300 | 226,87640 Kč | 68 062,92 Kč |
| 500 | 218,85460 Kč | 109 427,30 Kč |
| 1 000 | 208,42342 Kč | 208 423,42 Kč |
| Unit Price without VAT: | 339,33000 Kč |
|---|---|
| Unit Price with VAT: | 410,58930 Kč |



