16.40' (5.00m) Power Cord Black BS1363, Right Angle To IEC 320-C19 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL19-UK1-H05-3150-500-CMR

DigiKey Part Number
817-IL19-UK1-H05-3150-500-CMR-ND
Manufacturer
Manufacturer Product Number
IL19-UK1-H05-3150-500-CMR
Description
S IND LOCKING CABLES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black BS1363, Right Angle To IEC 320-C19 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F
Manufacturer
TE Connectivity Schaffner
Wire Gauge
16 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
BS1363, Right Angle
Current Rating (Amps)
16A
2nd Connector
IEC 320-C19
Operating Temperature
-25°C ~ 70°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 263,40760 Kč31 585,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 263,40760 Kč
Unit Price with VAT:1 528,72320 Kč