


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311016-01 | Qualtek | 3 716 | Q109-ND | 165,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 99,30000 Kč | 993,00 Kč |
| 25 | 93,07160 Kč | 2 326,79 Kč |
| 80 | 85,73225 Kč | 6 858,58 Kč |
| 160 | 81,63894 Kč | 13 062,23 Kč |
| 320 | 77,74313 Kč | 24 877,80 Kč |
| 560 | 75,23471 Kč | 42 131,44 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |



















