15.00' (4.57m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.00' (4.57m) Power Cord Black NEMA 5-15P To Cable SJT
Qualtek Power Cords

311276-01

DigiKey Part Number
Q539-ND
Manufacturer
Manufacturer Product Number
311276-01
Description
CORD 18AWG NEMA 5-15P TO CBL 15'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
15.00' (4.57m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,85000 Kč240,85 Kč
10204,60500 Kč2 046,05 Kč
30189,33200 Kč5 679,96 Kč
60180,29583 Kč10 817,75 Kč
120171,69017 Kč20 602,82 Kč
270162,14733 Kč43 779,78 Kč
510155,03894 Kč79 069,86 Kč
1 020147,64724 Kč150 600,18 Kč
Manufacturers Standard Package
Unit Price without VAT:240,85000 Kč
Unit Price with VAT:291,42850 Kč
Alternate Length
CORD 18AWG NEMA5-15P - CBL 6.56'
In-Stock: 0
Unit Price: 116,96000 Kč
CORD 18AWG NEMA 5-15P TO CBL 12'
In-Stock: 108
Unit Price: 262,27000 Kč