


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 9.84' (3.00m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 140,20400 Kč | 1 402,04 Kč |
| 25 | 131,42240 Kč | 3 285,56 Kč |
| 60 | 123,54517 Kč | 7 412,71 Kč |
| 120 | 117,64658 Kč | 14 117,59 Kč |
| 300 | 110,28360 Kč | 33 085,08 Kč |
| 540 | 109,73128 Kč | 59 254,89 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |









