10.00' (3.05m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

411009-01

DigiKey Part Number
189-411009-01-ND
Manufacturer
Manufacturer Product Number
411009-01
Description
CORD 18AWG NEMA 5-15P TO CBL 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Qualtek
Shielding
Unshielded
Packaging
Bulk
Length
10.00' (3.05m)
Part Status
Active
Approval Agency Marking
CSA, UL
Style
Male Pins (Blades) to Leads
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
Cable
Voltage Rating
125VAC
Number of Conductors
3
Current Rating (Amps)
10A
Cord Type
SJT
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,08000 Kč233,08 Kč
10198,07400 Kč1 980,74 Kč
30183,29167 Kč5 498,75 Kč
50176,80320 Kč8 840,16 Kč
100168,36410 Kč16 836,41 Kč
250157,82768 Kč39 456,92 Kč
500150,30116 Kč75 150,58 Kč
1 000143,13581 Kč143 135,81 Kč
Manufacturers Standard Package
Unit Price without VAT:233,08000 Kč
Unit Price with VAT:282,02680 Kč