
11-00082 | |
|---|---|
DigiKey Part Number | 839-11-00082-ND |
Manufacturer | |
Manufacturer Product Number | 11-00082 |
Description | CORD 18AWG NEMA5-15P - CBL 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 120,31900 Kč | 1 203,19 Kč |
| 25 | 112,76760 Kč | 2 819,19 Kč |
| 50 | 107,38380 Kč | 5 369,19 Kč |
| 100 | 102,25610 Kč | 10 225,61 Kč |
| 250 | 95,85336 Kč | 23 963,34 Kč |
| 500 | 91,28124 Kč | 45 640,62 Kč |
| 1 000 | 86,92836 Kč | 86 928,36 Kč |
| 2 500 | 81,49282 Kč | 203 732,05 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |






