
11-00120 | |
|---|---|
DigiKey Part Number | 839-11-00120-ND |
Manufacturer | |
Manufacturer Product Number | 11-00120 |
Description | CORD 14AWG NEMA5-15P - CBL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 18A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 106,52300 Kč | 1 065,23 Kč |
| 25 | 99,85800 Kč | 2 496,45 Kč |
| 50 | 95,08320 Kč | 4 754,16 Kč |
| 100 | 90,54340 Kč | 9 054,34 Kč |
| 300 | 83,79113 Kč | 25 137,34 Kč |
| 500 | 80,82592 Kč | 40 412,96 Kč |
| 1 000 | 76,97111 Kč | 76 971,11 Kč |
| 2 500 | 72,15803 Kč | 180 395,07 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |










