
FIT0993 | |
|---|---|
DigiKey Part Number | 1738-FIT0993-ND |
Manufacturer | |
Manufacturer Product Number | FIT0993 |
Description | USB-C MALE - TERMINAL CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 06 pos Plug to USB C Male Plug 0.98' (300.0mm) |
Datasheet | Datasheet |
Category | Length 0.98' (300.0mm) |
Manufacturer DFRobot | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Rectangular 06 pos Plug to USB C Male Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |











