
SD-15A-5 | |
|---|---|
DigiKey Part Number | 1866-4411-ND |
Manufacturer | |
Manufacturer Product Number | SD-15A-5 |
Description | DC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 3A 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9.2V | |
Voltage - Input (Max) | 18V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 68% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 5 | 296,07200 Kč | 1 480,36 Kč |
| 10 | 283,47300 Kč | 2 834,73 Kč |
| 25 | 275,07400 Kč | 6 876,85 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |










