
1278799 | |
|---|---|
DigiKey Part Number | 277-1278799-ND |
Manufacturer | |
Manufacturer Product Number | 1278799 |
Description | VARIOFACE FRONT CONNECT, 1:1 IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1278799 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 14 | |
Features | - | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -40°C ~ 70°C | |
Length | 5.000" (127.00mm) | |
Width | 0.744" (18.90mm) | |
Wire Gauge | 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,43000 Kč | 1 048,43 Kč |
| Unit Price without VAT: | 1 048,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 268,60030 Kč |





