TRD695AHF-10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 919,43000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 738,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 529,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 787,43000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695AHF-10

DigiKey Part Number
5073-TRD695AHF-10-ND
Manufacturer
Manufacturer Product Number
TRD695AHF-10
Description
EC CAT6A RJ45PL-RJ45PL 10F TEL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Teal
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 907,80000 Kč2 907,80 Kč
102 471,92700 Kč24 719,27 Kč
252 317,32240 Kč57 933,06 Kč
502 206,87300 Kč110 343,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 907,80000 Kč
Unit Price with VAT:3 518,43800 Kč