
A22022-001 | |
|---|---|
DigiKey Part Number | 2262-A22022-001-ND |
Manufacturer | |
Manufacturer Product Number | A22022-001 |
Description | CIRC CBL 12POS RCPT TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A22022-001 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | 2nd Connector Type Wire Leads |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 374,53000 Kč | 1 374,53 Kč |
| 10 | 1 168,28700 Kč | 11 682,87 Kč |
| 25 | 1 095,18840 Kč | 27 379,71 Kč |
| 50 | 1 042,96220 Kč | 52 148,11 Kč |
| 100 | 993,24110 Kč | 99 324,11 Kč |
| Unit Price without VAT: | 1 374,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 663,18130 Kč |








