
A22028-001 | |
|---|---|
DigiKey Part Number | 2262-A22028-001-ND |
Manufacturer | |
Manufacturer Product Number | A22028-001 |
Description | MICRO CIRCULAR 12 SOCKET FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22028-001 Models |
Category | Shell Material Liquid Crystal Polymer (LCP) |
Mfr | Contact Finish - Mating Gold |
Series | Color Natural |
Packaging Bag | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Latch Lock | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 073,21000 Kč | 1 073,21 Kč |
| 10 | 912,19500 Kč | 9 121,95 Kč |
| 25 | 855,10560 Kč | 21 377,64 Kč |
| 50 | 814,32340 Kč | 40 716,17 Kč |
| 100 | 775,49390 Kč | 77 549,39 Kč |
| 250 | 727,01208 Kč | 181 753,02 Kč |
| Unit Price without VAT: | 1 073,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 298,58410 Kč |







