
A22066-001 | |
|---|---|
DigiKey Part Number | 2262-A22066-001-ND |
Manufacturer | |
Manufacturer Product Number | A22066-001 |
Description | MCP-07-SS-LT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22066-001 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Liquid Crystal Polymer (LCP) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Natural |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 3A per Contact |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Lock | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,08000 Kč | 860,08 Kč |
| 10 | 731,08700 Kč | 7 310,87 Kč |
| 25 | 685,32440 Kč | 17 133,11 Kč |
| 50 | 652,63040 Kč | 32 631,52 Kč |
| 100 | 621,50930 Kč | 62 150,93 Kč |
| 250 | 582,65336 Kč | 145 663,34 Kč |
| Unit Price without VAT: | 860,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,69680 Kč |









