
A22038-001 | |
|---|---|
DigiKey Part Number | 2262-A22038-001-ND |
Manufacturer | |
Manufacturer Product Number | A22038-001 |
Description | MICRO CIRCULAR 16 PIN MALE W/ LA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22038-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Natural |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 3A per Contact |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Beryllium Copper |
Fastening Type Latch Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 019,59000 Kč | 2 019,59 Kč |
| 10 | 1 716,64900 Kč | 17 166,49 Kč |
| 25 | 1 609,25320 Kč | 40 231,33 Kč |
| 50 | 1 532,53060 Kč | 76 626,53 Kč |
| 100 | 1 459,48700 Kč | 145 948,70 Kč |
| Unit Price without VAT: | 2 019,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 443,70390 Kč |







