
A22026-001 | |
|---|---|
DigiKey Part Number | 2262-A22026-001-ND |
Manufacturer | |
Manufacturer Product Number | A22026-001 |
Description | MICRO CIRCULAR 5 SOCKET FEMALE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A22026-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Natural |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Latch Holder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation Keyed | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,61000 Kč | 677,61 Kč |
| 10 | 575,93300 Kč | 5 759,33 Kč |
| 25 | 539,88360 Kč | 13 497,09 Kč |
| 50 | 514,12760 Kč | 25 706,38 Kč |
| 100 | 489,60830 Kč | 48 960,83 Kč |
| 250 | 458,99024 Kč | 114 747,56 Kč |
| Unit Price without VAT: | 677,61000 Kč |
|---|---|
| Unit Price with VAT: | 819,90810 Kč |










