
A22020-001 | |
|---|---|
DigiKey Part Number | 2262-A22020-001-ND |
Manufacturer | |
Manufacturer Product Number | A22020-001 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A22020-001 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | 2nd Connector Type Wire Leads |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,28000 Kč | 923,28 Kč |
| 10 | 784,71600 Kč | 7 847,16 Kč |
| 25 | 735,61040 Kč | 18 390,26 Kč |
| 50 | 700,52260 Kč | 35 026,13 Kč |
| 100 | 667,11700 Kč | 66 711,70 Kč |
| 250 | 625,41116 Kč | 156 352,79 Kč |
| Unit Price without VAT: | 923,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 117,16880 Kč |











