
A22044-001 | |
|---|---|
DigiKey Part Number | 2262-A22044-001-ND |
Manufacturer | |
Manufacturer Product Number | A22044-001 |
Description | 5POS PIN MALE MICRO CIRCULAR W/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22044-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A per Contact |
Number of Positions 5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Latch Lock | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,45000 Kč | 1 141,45 Kč |
| 10 | 970,27600 Kč | 9 702,76 Kč |
| 25 | 909,54920 Kč | 22 738,73 Kč |
| 50 | 866,17160 Kč | 43 308,58 Kč |
| 100 | 824,87070 Kč | 82 487,07 Kč |
| 250 | 773,30428 Kč | 193 326,07 Kč |
| Unit Price without VAT: | 1 141,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 381,15450 Kč |





