
A22045-001 | |
|---|---|
DigiKey Part Number | 2262-A22045-001-ND |
Manufacturer | |
Manufacturer Product Number | A22045-001 |
Description | 5POS SOCKET FEMALE MICRO CIRCULA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22045-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A per Contact |
Number of Positions 5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Latch Holder | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,71000 Kč | 797,71 Kč |
| 10 | 677,98300 Kč | 6 779,83 Kč |
| 25 | 635,53400 Kč | 15 888,35 Kč |
| 50 | 605,21280 Kč | 30 260,64 Kč |
| 100 | 576,35520 Kč | 57 635,52 Kč |
| 250 | 540,31716 Kč | 135 079,29 Kč |
| Unit Price without VAT: | 797,71000 Kč |
|---|---|
| Unit Price with VAT: | 965,22910 Kč |






