
A22064-001 | |
|---|---|
DigiKey Part Number | 2262-A22064-001-ND |
Manufacturer | |
Manufacturer Product Number | A22064-001 |
Description | CIRC CBL 7POS PLUG TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A22064-001 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | 2nd Connector Type Wire Leads |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 7 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,77000 Kč | 1 059,77 Kč |
| 10 | 900,83500 Kč | 9 008,35 Kč |
| 25 | 844,45560 Kč | 21 111,39 Kč |
| 50 | 804,18140 Kč | 40 209,07 Kč |
| 100 | 765,83910 Kč | 76 583,91 Kč |
| 250 | 717,96276 Kč | 179 490,69 Kč |
| Unit Price without VAT: | 1 059,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 282,32170 Kč |






