TRG617-T6T-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 919,43000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 907,80000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 529,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 787,43000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG617-T6T-3M

DigiKey Part Number
5073-TRG617-T6T-3M-ND
Manufacturer
Manufacturer Product Number
TRG617-T6T-3M
Description
C6A GIGE-RJ45 TPE 26 TEL 3M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Teal
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 738,56000 Kč2 738,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 738,56000 Kč
Unit Price with VAT:3 313,65760 Kč