




1727080006 | |
|---|---|
DigiKey Part Number | WM22143-ND |
Manufacturer | |
Manufacturer Product Number | 1727080006 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727080006 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013065 | Molex | 24 603 | WM16239-ND | 9,45000 Kč | Parametric Equivalent |
| 0039039062 | Molex | 7 837 | WM12978-ND | 8,61000 Kč | Parametric Equivalent |
| 0455590002 | Molex | 14 404 | WM10848-ND | 7,56000 Kč | Parametric Equivalent |
| 0469920610 | Molex | 6 706 | WM16166-ND | 14,28000 Kč | Parametric Equivalent |
| 10127815-061LF | WEE | 2 580 | 5831-10127815-061LF-ND | 3,71664 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 11,41440 Kč | 285,36 Kč |
| 50 | 10,87280 Kč | 543,64 Kč |
| 100 | 10,34990 Kč | 1 034,99 Kč |
| 250 | 9,70192 Kč | 2 425,48 Kč |
| 500 | 9,23828 Kč | 4 619,14 Kč |
| 1 000 | 8,79690 Kč | 8 796,90 Kč |
| 2 500 | 8,24600 Kč | 20 615,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











