Connector Terminal Position Assurance (TPA) For Nano-Fit Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Nano-Fit Housing
1053251002
1053251002
Example of Nano-Fit Assembly

1053251002

DigiKey Part Number
WM15187-ND
Manufacturer
Manufacturer Product Number
1053251002
Description
NANO-FIT TPA V0 BLK 2 CKT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Nano-Fit Housing
Datasheet
 Datasheet
EDA/CAD Models
1053251002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
2
Series
For Use With/Related Products
Nano-Fit Housing
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 941
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,98200 Kč29,82 Kč
252,79680 Kč69,92 Kč
502,66260 Kč133,13 Kč
1002,53660 Kč253,66 Kč
2502,37696 Kč594,24 Kč
5002,26316 Kč1 131,58 Kč
1 0002,15481 Kč2 154,81 Kč
2 5002,01976 Kč5 049,40 Kč
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč