




2002771102 | |
|---|---|
DigiKey Part Number | WM26669-ND |
Manufacturer | |
Manufacturer Product Number | 2002771102 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002771102 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,89640 Kč | 147,41 Kč |
| 50 | 5,61480 Kč | 280,74 Kč |
| 100 | 5,34820 Kč | 534,82 Kč |
| 250 | 5,01180 Kč | 1 252,95 Kč |
| 500 | 4,77242 Kč | 2 386,21 Kč |
| 1 000 | 4,54439 Kč | 4 544,39 Kč |
| 2 500 | 4,25957 Kč | 10 648,93 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











