


2014472400 | |
|---|---|
DigiKey Part Number | 900-2014472400TR-ND - Tape & Reel (TR) 900-2014472400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2014472400 |
Description | NANO-FIT PLUG TML TIN LB 20-22 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Stamped, Lubricated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,75480 Kč | 68,87 Kč |
| 50 | 2,62480 Kč | 131,24 Kč |
| 100 | 2,49670 Kč | 249,67 Kč |
| 250 | 2,34084 Kč | 585,21 Kč |
| 500 | 2,22872 Kč | 1 114,36 Kč |
| 1 000 | 2,12227 Kč | 2 122,27 Kč |
| 2 500 | 1,98918 Kč | 4 972,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,90138 Kč | 28 520,70 Kč |
| 30 000 | 1,81066 Kč | 54 319,80 Kč |
| 45 000 | 1,75961 Kč | 79 182,45 Kč |
| 75 000 | 1,69736 Kč | 127 302,00 Kč |
| 105 000 | 1,65757 Kč | 174 044,85 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

