Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Example of Nano-Fit Assembly

2002186400

DigiKey Part Number
900-2002186400-ND
Manufacturer
Manufacturer Product Number
2002186400
Description
TOOL FOR NANO-FIT 20-22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
20-22 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 405,99000 Kč7 405,99 Kč
56 864,91800 Kč34 324,59 Kč
106 644,52300 Kč66 445,23 Kč
256 364,20840 Kč159 105,21 Kč
Manufacturers Standard Package
Unit Price without VAT:7 405,99000 Kč
Unit Price with VAT:8 961,24790 Kč