Connector Terminal Position Assurance (TPA) For Nano-Fit Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Nano-Fit Housing
1053252002
1053252002
Example of Nano-Fit Assembly

1053252002

DigiKey Part Number
WM14979-ND
Manufacturer
Manufacturer Product Number
1053252002
Description
NANOFIT TPA V0 WHT 2 CKT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Nano-Fit Housing
Datasheet
 Datasheet
EDA/CAD Models
1053252002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
2
Series
For Use With/Related Products
Nano-Fit Housing
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 296
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,12100 Kč21,21 Kč
251,99080 Kč49,77 Kč
501,89400 Kč94,70 Kč
1001,80370 Kč180,37 Kč
2501,69160 Kč422,90 Kč
5001,61054 Kč805,27 Kč
1 2501,50934 Kč1 886,67 Kč
2 5001,43719 Kč3 592,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč