Connector Terminal Position Assurance (TPA) For Nano-Fit Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Nano-Fit Housing
1053251003
1053251003
Example of Nano-Fit Assembly

1053251003

DigiKey Part Number
WM15188-ND
Manufacturer
Manufacturer Product Number
1053251003
Description
NANO-FIT TPA V0 BLK 3 CKT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Nano-Fit Housing
Datasheet
 Datasheet
EDA/CAD Models
1053251003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
3
Series
For Use With/Related Products
Nano-Fit Housing
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 825
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,17100 Kč31,71 Kč
252,96480 Kč74,12 Kč
502,82220 Kč141,11 Kč
1002,68770 Kč268,77 Kč
2502,51976 Kč629,94 Kč
5002,39924 Kč1 199,62 Kč
1 0002,28458 Kč2 284,58 Kč
2 5002,14129 Kč5 353,23 Kč
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč