




1053071206 | |
|---|---|
DigiKey Part Number | WM14961-ND |
Manufacturer | |
Manufacturer Product Number | 1053071206 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053071206 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,13840 Kč | 228,46 Kč |
| 50 | 8,70160 Kč | 435,08 Kč |
| 100 | 8,28580 Kč | 828,58 Kč |
| 250 | 7,76508 Kč | 1 941,27 Kč |
| 750 | 7,18552 Kč | 5 389,14 Kč |
| 1 500 | 6,84227 Kč | 10 263,41 Kč |
| 3 000 | 6,51554 Kč | 19 546,62 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

















