




1053091306 | |
|---|---|
DigiKey Part Number | WM15040-ND |
Manufacturer | |
Manufacturer Product Number | 1053091306 |
Description | CONN HEADER VERT 6POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053091306 Models |
Category | Insulation Height 0.356" (9.05mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 21.30mm |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Kinked Pin, Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 102 | 43,27853 Kč | 4 414,41 Kč |
| 510 | 38,63096 Kč | 19 701,79 Kč |
| 1 020 | 36,78768 Kč | 37 523,43 Kč |
| 5 100 | 32,84223 Kč | 167 495,37 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |








