




1053251008 | |
|---|---|
DigiKey Part Number | WM15193-ND |
Manufacturer | |
Manufacturer Product Number | 1053251008 |
Description | NANO-FIT TPA V0 BLK 8 CKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Nano-Fit Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1053251008 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 8 |
Series | For Use With/Related Products Nano-Fit Housing |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,78800 Kč | 94,70 Kč |
| 50 | 3,60740 Kč | 180,37 Kč |
| 100 | 3,43530 Kč | 343,53 Kč |
| 250 | 3,22024 Kč | 805,06 Kč |
| 500 | 3,06612 Kč | 1 533,06 Kč |
| 1 000 | 2,91935 Kč | 2 919,35 Kč |
| 2 500 | 2,73646 Kč | 6 841,15 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |












