




1053082216 | |
|---|---|
DigiKey Part Number | WM15032-ND |
Manufacturer | |
Manufacturer Product Number | 1053082216 |
Description | CONN RCPT HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053082216 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Non-Gendered | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 18,60440 Kč | 465,11 Kč |
| 50 | 17,71820 Kč | 885,91 Kč |
| 100 | 16,86980 Kč | 1 686,98 Kč |
| 450 | 15,16989 Kč | 6 826,45 Kč |
| 900 | 14,44546 Kč | 13 000,91 Kč |
| 1 350 | 14,03801 Kč | 18 951,31 Kč |
| 2 700 | 13,36810 Kč | 36 093,87 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |
















