




1053252008 | |
|---|---|
DigiKey Part Number | WM15196-ND |
Manufacturer | |
Manufacturer Product Number | 1053252008 |
Description | NANO-FIT TPA V0 WHT 8 CKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Nano-Fit Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1053252008 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 8 |
Series | For Use With/Related Products Nano-Fit Housing |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,29240 Kč | 82,31 Kč |
| 50 | 3,13720 Kč | 156,86 Kč |
| 100 | 2,98590 Kč | 298,59 Kč |
| 250 | 2,79860 Kč | 699,65 Kč |
| 500 | 2,66464 Kč | 1 332,32 Kč |
| 1 000 | 2,53740 Kč | 2 537,40 Kč |
| 2 500 | 2,37832 Kč | 5 945,80 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |














