




1053072208 | |
|---|---|
DigiKey Part Number | WM15021-ND |
Manufacturer | |
Manufacturer Product Number | 1053072208 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053072208 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,42000 Kč | 13,42 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,62840 Kč | 265,71 Kč |
| 50 | 10,12180 Kč | 506,09 Kč |
| 100 | 9,63810 Kč | 963,81 Kč |
| 250 | 9,03332 Kč | 2 258,33 Kč |
| 600 | 8,49158 Kč | 5 094,95 Kč |
| 1 200 | 8,08607 Kč | 9 703,28 Kč |
| 3 000 | 7,57969 Kč | 22 739,07 Kč |
| Unit Price without VAT: | 13,42000 Kč |
|---|---|
| Unit Price with VAT: | 16,23820 Kč |

















