
24441398 | |
|---|---|
DigiKey Part Number | 5614-24441398-ND |
Manufacturer | |
Manufacturer Product Number | 24441398 |
Description | ETHERLINE LAN CAT.6A 7,5 RD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 24.61' (7.50m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLRD-25F-CAT6A-PATCH | StarTech.com | 99 | 5214-NLRD-25F-CAT6A-PATCH-ND | 971,58000 Kč | Parametric Equivalent |
| STP6X7.5MRD | Panduit Corp | 4 | 298-19534-ND | 1 134,94000 Kč | Parametric Equivalent |
| TRD626ASR-RED-25F | L-com | 3 | 5073-TRD626ASR-RED-25F-ND | 1 596,48000 Kč | Parametric Equivalent |
| TRD626ASZ-RED-25F | L-com | 3 | 5073-TRD626ASZ-RED-25F-ND | 1 957,85000 Kč | Parametric Equivalent |
| TRD695ARD-25 | L-com | 0 | 5073-TRD695ARD-25-ND | 1 339,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,06000 Kč | 645,06 Kč |
| 10 | 548,17400 Kč | 5 481,74 Kč |
| 25 | 513,86320 Kč | 12 846,58 Kč |
| 50 | 489,34580 Kč | 24 467,29 Kč |
| 100 | 466,00440 Kč | 46 600,44 Kč |
| 250 | 436,86424 Kč | 109 216,06 Kč |
| 500 | 416,04304 Kč | 208 021,52 Kč |
| Unit Price without VAT: | 645,06000 Kč |
|---|---|
| Unit Price with VAT: | 780,52260 Kč |










