TRD695ARD-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 596,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 1 957,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 450,41000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 726,74000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 645,06000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 5
Unit Price: 638,55000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 99
Unit Price: 971,58000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 1 134,94000 Kč

Parametric Equivalent


Panduit Corp
In Stock: 7
Unit Price: 1 019,24000 Kč
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ARD-25

DigiKey Part Number
5073-TRD695ARD-25-ND
Manufacturer
Manufacturer Product Number
TRD695ARD-25
Description
CBL-RJ45/RJ45 CAT 6A RED 25FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
25.00' (7.62m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD626ASR-RED-25FL-com35073-TRD626ASR-RED-25F-ND1 596,48000 KčParametric Equivalent
TRD626ASZ-RED-25FL-com35073-TRD626ASZ-RED-25F-ND1 957,85000 KčParametric Equivalent
TRD695ASZRED-25L-com05073-TRD695ASZRED-25-ND450,41000 KčParametric Equivalent
1697679Phoenix Contact0277-1697679-ND726,74000 KčParametric Equivalent
24441398LAPP105614-24441398-ND645,06000 KčParametric Equivalent
Available To Order
Factory Stock: 225
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 339,88000 Kč1 339,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 339,88000 Kč
Unit Price with VAT:1 621,25480 Kč